
T340A105K040AT | |
|---|---|
DigiKey Part Number | 399-T340A105K040AT-ND |
Manufacturer | |
Manufacturer Product Number | T340A105K040AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 40 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340A105K040AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Part Status Active | Height - Seated (Max) 0.287" (7.30mm) |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 40 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.18.62523 | kr.5,587.57 |
| Unit Price without VAT: | kr.18.62523 |
|---|---|
| Unit Price with VAT: | kr.23.28154 |

