
T322F227K010AT | |
|---|---|
DigiKey Part Number | 399-4553-ND |
Manufacturer | |
Manufacturer Product Number | T322F227K010AT |
Description | CAP TANT 220UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T322F227K010AT Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.300" Dia x 0.710" L (7.62mm x 18.03mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.92000 | kr.121.92 |
| 10 | kr.96.44400 | kr.964.44 |
| 50 | kr.86.25820 | kr.4,312.91 |
| 100 | kr.83.10350 | kr.8,310.35 |
| 500 | kr.77.76010 | kr.38,880.05 |
| Unit Price without VAT: | kr.121.92000 |
|---|---|
| Unit Price with VAT: | kr.152.40000 |

