
T322E686M020AS7200 | |
|---|---|
DigiKey Part Number | 399-T322E686M020AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322E686M020AS7200 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322E686M020AS7200 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.75.25492 | kr.37,627.46 |
| Unit Price without VAT: | kr.75.25492 |
|---|---|
| Unit Price with VAT: | kr.94.06865 |

