Direct
Similar

T322E686K020AT | |
|---|---|
DigiKey Part Number | 399-4578-ND |
Manufacturer | |
Manufacturer Product Number | T322E686K020AT |
Description | CAP TANT 68UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V Axial 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T322E686K020AT Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 20 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D686X9020YWE3 | Vishay Sprague | 0 | 173D686X9020YWE3-ND | kr.6.16466 | Direct |
| 173D686X9020YE3 | Vishay Sprague | 0 | 173D686X9020YE3-ND | kr.6.16466 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.98.13250 | kr.1,177.59 |
| Unit Price without VAT: | kr.98.13250 |
|---|---|
| Unit Price with VAT: | kr.122.66563 |


