68 µF Molded Tantalum Capacitors 20 V Axial 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E686K020AS

DigiKey Part Number
399-1502-ND
Manufacturer
Manufacturer Product Number
T322E686K020AS
Description
CAP TANT 68UF 10% 20V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V Axial 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T322E686K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Features
General Purpose
Voltage - Rated
20 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.133.08000kr.133.08
10kr.105.82700kr.1,058.27
50kr.94.94280kr.4,747.14
100kr.91.56930kr.9,156.93
500kr.85.85730kr.42,928.65
Manufacturers Standard Package
Unit Price without VAT:kr.133.08000
Unit Price with VAT:kr.166.35000