Parametric Equivalent
Parametric Equivalent

T322E476K020AT7200 | |
|---|---|
DigiKey Part Number | 399-T322E476K020AT7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322E476K020AT7200 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322E476K020AT7200 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E476K020AS43117200 | KEMET | 0 | 399-T322E476K020AS43117200TR-ND | kr.76.49650 | Parametric Equivalent |
| T322E476K020AS7200 | KEMET | 0 | 399-T322E476K020AS7200TR-ND | kr.59.47084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.54.52160 | kr.27,260.80 |
| Unit Price without VAT: | kr.54.52160 |
|---|---|
| Unit Price with VAT: | kr.68.15200 |



