Parametric Equivalent
Parametric Equivalent

T322E336M025AS7200 | |
|---|---|
DigiKey Part Number | 399-T322E336M025AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322E336M025AS7200 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322E336M025AS7200 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E336M025AS | KEMET | 0 | 399-T322E336M025AS-ND | kr.77.92400 | Parametric Equivalent |
| T322E336M025AT7200 | KEMET | 0 | 399-T322E336M025AT7200TR-ND | kr.52.33060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.57.23514 | kr.28,617.57 |
| Unit Price without VAT: | kr.57.23514 |
|---|---|
| Unit Price with VAT: | kr.71.54393 |


