Upgrade
Direct
Upgrade
Upgrade
Similar

T322E157K006AT | |
|---|---|
DigiKey Part Number | 399-4538-ND |
Manufacturer | |
Manufacturer Product Number | T322E157K006AT |
Description | CAP TANT 150UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6 V Axial 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T322E157K006AT Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 6 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E157K010AT | KEMET | 0 | 399-4552-ND | kr.98.13250 | Upgrade |
| 173D157X9006YWE3 | Vishay Sprague | 0 | 173D157X9006YWE3-ND | kr.45.98656 | Direct |
| 173D157X9010YWE3 | Vishay Sprague | 0 | 173D157X9010YWE3-ND | kr.45.98656 | Upgrade |
| 173D157X9015YWE3 | Vishay Sprague | 0 | 173D157X9015YWE3-ND | kr.65.22084 | Upgrade |
| 173D157X9006YE3 | Vishay Sprague | 0 | 173D157X9006YE3-ND | kr.45.98656 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.73.83750 | kr.1,181.40 |
| Unit Price without VAT: | kr.73.83750 |
|---|---|
| Unit Price with VAT: | kr.92.29688 |



