Direct
Direct
Upgrade

T322D685K035AT | |
|---|---|
DigiKey Part Number | 399-4604-ND |
Manufacturer | |
Manufacturer Product Number | T322D685K035AT |
Description | CAP TANT 6.8UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D685K035AT Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D685X9035XE3 | Vishay Sprague | 0 | 173D685X9035XE3-ND | kr.20.72994 | Direct |
| 173D685X9035XWE3 | Vishay Sprague | 0 | 718-1424-2-ND | kr.20.72994 | Direct |
| 173D685X5035XWE3 | Vishay Sprague | 0 | 173D685X5035XWE3-ND | kr.26.55407 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.28000 | kr.46.28 |
| 10 | kr.34.25500 | kr.342.55 |
| 50 | kr.29.46420 | kr.1,473.21 |
| 100 | kr.27.98290 | kr.2,798.29 |
| 500 | kr.25.47500 | kr.12,737.50 |
| 1.000 | kr.24.69799 | kr.24,697.99 |
| 2.500 | kr.23.87686 | kr.59,692.15 |
| Unit Price without VAT: | kr.46.28000 |
|---|---|
| Unit Price with VAT: | kr.57.85000 |


