
T322E226K025AT | |
|---|---|
DigiKey Part Number | 399-4589-ND |
Manufacturer | |
Manufacturer Product Number | T322E226K025AT |
Description | CAP TANT 22UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V Axial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E226K025AT Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.62000 | kr.96.62 |
| 10 | kr.75.30000 | kr.753.00 |
| 50 | kr.66.78180 | kr.3,339.09 |
| 100 | kr.64.14430 | kr.6,414.43 |
| 500 | kr.59.67614 | kr.29,838.07 |
| 1.000 | kr.58.29174 | kr.58,291.74 |
| Unit Price without VAT: | kr.96.62000 |
|---|---|
| Unit Price with VAT: | kr.120.77500 |

