Direct
Upgrade
Direct
Upgrade
Similar
Similar

T322E226K025AS | |
|---|---|
DigiKey Part Number | 399-1513-ND |
Manufacturer | |
Manufacturer Product Number | T322E226K025AS |
Description | CAP TANT 22UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V Axial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E226K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.81.39214 | kr.1,139.49 |
| Unit Price without VAT: | kr.81.39214 |
|---|---|
| Unit Price with VAT: | kr.101.74018 |



