
T322D156K025AS | |
|---|---|
DigiKey Part Number | 399-1512-ND |
Manufacturer | |
Manufacturer Product Number | T322D156K025AS |
Description | CAP TANT 15UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D156K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.69000 | kr.52.69 |
| 10 | kr.39.38400 | kr.393.84 |
| 50 | kr.34.08520 | kr.1,704.26 |
| 100 | kr.32.44560 | kr.3,244.56 |
| 500 | kr.29.67056 | kr.14,835.28 |
| 1.000 | kr.28.81055 | kr.28,810.55 |
| Unit Price without VAT: | kr.52.69000 |
|---|---|
| Unit Price with VAT: | kr.65.86250 |

