
T322C475K025AT | |
|---|---|
DigiKey Part Number | 399-4586-ND |
Manufacturer | |
Manufacturer Product Number | T322C475K025AT |
Description | CAP TANT 4.7UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V Axial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C475K025AT Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.30.81900 | kr.308.19 |
| 50 | kr.26.40860 | kr.1,320.43 |
| 100 | kr.25.04300 | kr.2,504.30 |
| 500 | kr.22.73232 | kr.11,366.16 |
| 1.000 | kr.22.01628 | kr.22,016.28 |
| 2.500 | kr.21.25974 | kr.53,149.35 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |

