
T354C225K035AT | |
|---|---|
DigiKey Part Number | 399-T354C225K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T354C225K035AT |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354C225K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.11000 | kr.18.11 |
| 10 | kr.12.57600 | kr.125.76 |
| 50 | kr.10.36420 | kr.518.21 |
| 100 | kr.9.68000 | kr.968.00 |
| 500 | kr.8.52314 | kr.4,261.57 |
| 1.000 | kr.8.16506 | kr.8,165.06 |
| 3.000 | kr.7.72230 | kr.23,166.90 |
| 5.000 | kr.7.55845 | kr.37,792.25 |
| Unit Price without VAT: | kr.18.11000 |
|---|---|
| Unit Price with VAT: | kr.22.63750 |

