22 µF Molded Tantalum Capacitors 10 V Axial 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C226K010AT

DigiKey Part Number
399-4547-ND
Manufacturer
Manufacturer Product Number
T322C226K010AT
Description
CAP TANT 22UF 10% 10V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V Axial 2.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C226K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.7Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Features
General Purpose
Voltage - Rated
10 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.91000kr.41.91
10kr.30.81900kr.308.19
50kr.26.40860kr.1,320.43
100kr.25.04300kr.2,504.30
500kr.22.73232kr.11,366.16
1.000kr.22.01628kr.22,016.28
2.500kr.21.25974kr.53,149.35
Manufacturers Standard Package
Unit Price without VAT:kr.41.91000
Unit Price with VAT:kr.52.38750