Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T322B685M015AS | |
|---|---|
DigiKey Part Number | 399-T322B685M015AS-ND |
Manufacturer | |
Manufacturer Product Number | T322B685M015AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322B685M015AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B685M015AS7200 | KEMET | 0 | 399-T322B685M015AS7200TR-ND | kr.12.31054 | Parametric Equivalent |
| T322B685M015AT | KEMET | 0 | 399-T322B685M015AT-ND | kr.15.87292 | Parametric Equivalent |
| T322B685M015AT7200 | KEMET | 0 | 399-T322B685M015AT7200TR-ND | kr.11.21422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | kr.17.53554 | kr.1,139.81 |
| Unit Price without VAT: | kr.17.53554 |
|---|---|
| Unit Price with VAT: | kr.21.91943 |


