
PEH200YO4150MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200YO4150MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YO4150MU2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200YO4150MU2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 28.2 A @ 10 kHz |
Part Status Active | Lead Spacing 1.260" (32.00mm) |
Capacitance | Size / Dimension 2.622" Dia (66.60mm) |
Tolerance ±20% | Height - Seated (Max) 4.213" (107.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 43mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.439.71333 | kr.42,212.48 |
| Unit Price without VAT: | kr.439.71333 |
|---|---|
| Unit Price with VAT: | kr.549.64166 |

