
T322B225K025AS | |
|---|---|
DigiKey Part Number | 399-1508-ND |
Manufacturer | |
Manufacturer Product Number | T322B225K025AS |
Description | CAP TANT 2.2UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B225K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.64000 | kr.31.64 |
| 10 | kr.22.82400 | kr.228.24 |
| 50 | kr.19.30540 | kr.965.27 |
| 100 | kr.18.21610 | kr.1,821.61 |
| 500 | kr.16.37432 | kr.8,187.16 |
| 1.000 | kr.15.80365 | kr.15,803.65 |
| 2.500 | kr.15.20081 | kr.38,002.03 |
| Unit Price without VAT: | kr.31.64000 |
|---|---|
| Unit Price with VAT: | kr.39.55000 |

