
T322B225K020AT | |
|---|---|
DigiKey Part Number | 399-4570-ND |
Manufacturer | |
Manufacturer Product Number | T322B225K020AT |
Description | CAP TANT 2.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V Axial 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B225K020AT Models |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 20 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.19.02600 | kr.190.26 |
| 50 | kr.15.96280 | kr.798.14 |
| 100 | kr.15.01500 | kr.1,501.50 |
| 500 | kr.13.41150 | kr.6,705.75 |
| 1.000 | kr.12.91496 | kr.12,914.96 |
| 2.500 | kr.12.39034 | kr.30,975.85 |
| 5.000 | kr.12.07385 | kr.60,369.25 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

