Parametric Equivalent
Parametric Equivalent

T322B105K035AS7200 | |
|---|---|
DigiKey Part Number | 399-T322B105K035AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322B105K035AS7200 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322B105K035AS7200 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B105K035AT46077044 | KEMET | 0 | 399-T322B105K035AT46077044TR-ND | kr.11.02185 | Parametric Equivalent |
| T322B105K035AT7293 | KEMET | 0 | 399-T322B105K035AT7293TB-ND | kr.12.15499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.11.88617 | kr.47,544.68 |
| Unit Price without VAT: | kr.11.88617 |
|---|---|
| Unit Price with VAT: | kr.14.85771 |



