Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

T322A475K006AT | |
|---|---|
DigiKey Part Number | 399-4529-ND |
Manufacturer | |
Manufacturer Product Number | T322A475K006AT |
Description | CAP TANT 4.7UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6 V Axial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A475K006AT Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B475K010AT | KEMET | 994 | 399-4543-ND | kr.26.69000 | Upgrade |
| T322B475K015AT | KEMET | 0 | 399-4557-ND | kr.17.23515 | Upgrade |
| T322B475K020AT | KEMET | 111 | 399-4572-ND | kr.29.29000 | Upgrade |
| 173D475X9006UE3 | Vishay Sprague | 0 | 173D475X9006UE3-ND | kr.8.37717 | Direct |
| 173D475X9006UWE3 | Vishay Sprague | 0 | 173D475X9006UWE3-ND | kr.8.37717 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | kr.14.05284 | kr.1,138.28 |
| Unit Price without VAT: | kr.14.05284 |
|---|---|
| Unit Price with VAT: | kr.17.56605 |



