
T322A474K035AT7200 | |
|---|---|
DigiKey Part Number | 399-T322A474K035AT7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322A474K035AT7200 |
Description | CAP TANT 0.47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V Axial 13Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322A474K035AT7200 Models |
Category | ESR (Equivalent Series Resistance) 13Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.095" L (2.41mm x 2.41mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.9.92264 | kr.44,651.88 |
| Unit Price without VAT: | kr.9.92264 |
|---|---|
| Unit Price with VAT: | kr.12.40330 |

