
T322A474K025AT | |
|---|---|
DigiKey Part Number | 399-4580-ND |
Manufacturer | |
Manufacturer Product Number | T322A474K025AT |
Description | CAP TANT 0.47UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V Axial 16Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A474K025AT Models |
Category | ESR (Equivalent Series Resistance) 16Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.17.66300 | kr.176.63 |
| 50 | kr.14.77100 | kr.738.55 |
| 100 | kr.13.87570 | kr.1,387.57 |
| 500 | kr.12.36084 | kr.6,180.42 |
| 1.000 | kr.11.89175 | kr.11,891.75 |
| 2.500 | kr.11.39618 | kr.28,490.45 |
| 5.000 | kr.11.09722 | kr.55,486.10 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |

