
T322A225J015AS | |
|---|---|
DigiKey Part Number | 399-T322A225J015AS-ND |
Manufacturer | |
Manufacturer Product Number | T322A225J015AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322A225J015AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±5% | Features General Purpose |
Voltage - Rated 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | kr.19.81259 | kr.1,149.13 |
| Unit Price without VAT: | kr.19.81259 |
|---|---|
| Unit Price with VAT: | kr.24.76574 |

