1 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A105K025AS7200

DigiKey Part Number
399-T322A105K025AS7200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T322A105K025AS7200
Description
CAP TANT AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
T322A105K025AS7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Features
General Purpose
Voltage - Rated
25 V
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
4.500kr.10.90766kr.49,084.47
Manufacturers Standard Package
Unit Price without VAT:kr.10.90766
Unit Price with VAT:kr.13.63458