Direct
Direct

T322A154K050AT | |
|---|---|
DigiKey Part Number | 399-4611-ND |
Manufacturer | |
Manufacturer Product Number | T322A154K050AT |
Description | CAP TANT 0.15UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 50 V Axial 21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A154K050AT Models |
Category | ESR (Equivalent Series Resistance) 21Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D154X9050UE3 | Vishay Sprague | 0 | 173D154X9050UE3-ND | kr.5.90698 | Direct |
| 173D154X9050UWE3 | Vishay Sprague | 0 | 173D154X9050UWE3-ND | kr.5.90698 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.15.84292 | kr.1,140.69 |
| Unit Price without VAT: | kr.15.84292 |
|---|---|
| Unit Price with VAT: | kr.19.80365 |


