Direct
Direct

T198B127K050AS | |
|---|---|
DigiKey Part Number | 399-3430-ND |
Manufacturer | |
Manufacturer Product Number | T198B127K050AS |
Description | CAP TANT 120UF 10% 50V AXIAL |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.49Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T198B127K050AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.49Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D127X9050F2 | Vishay Sprague | 28 | 718-1257-ND | kr.258.29000 | Direct |
| 135D127X9050F6 | Vishay Sprague | 33 | 135D127X9050F6-ND | kr.269.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.195.60000 | kr.7,824.00 |
| Unit Price without VAT: | kr.195.60000 |
|---|---|
| Unit Price with VAT: | kr.244.50000 |


