Parametric Equivalent

T110A474M100AT | |
|---|---|
DigiKey Part Number | 399-T110A474M100AT-ND |
Manufacturer | |
Manufacturer Product Number | T110A474M100AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 12Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A474M100AT Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 12Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 100 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A474M100AS | KEMET | 0 | 399-T110A474M100AS-ND | kr.114.57180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.125.25600 | kr.18,788.40 |
| Unit Price without VAT: | kr.125.25600 |
|---|---|
| Unit Price with VAT: | kr.156.57000 |


