Parametric Equivalent

T140C566K030AS | |
|---|---|
DigiKey Part Number | 399-T140C566K030AS-ND |
Manufacturer | |
Manufacturer Product Number | T140C566K030AS |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140C566K030AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T140C566K030AT | KEMET | 0 | 399-T140C566K030AT-ND | kr.91.99650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.88.34900 | kr.1,766.98 |
| Unit Price without VAT: | kr.88.34900 |
|---|---|
| Unit Price with VAT: | kr.110.43625 |


