33 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140B336K015AS

DigiKey Part Number
399-T140B336K015AS-ND
Manufacturer
Manufacturer Product Number
T140B336K015AS
Description
CAP TANT AXL 125C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140B336K015AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
15 V
Features
General Purpose
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
Bulk
QuantityUnit PriceExt Price
75kr.45.51360kr.3,413.52
Manufacturers Standard Package
Unit Price without VAT:kr.45.51360
Unit Price with VAT:kr.56.89200