Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110D226K050AT | |
|---|---|
DigiKey Part Number | 399-T110D226K050AT-ND |
Manufacturer | |
Manufacturer Product Number | T110D226K050AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D226K050AT Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110D226K050AS | KEMET | 655 | 399-T110D226K050AS-ND | kr.156.60000 | Parametric Equivalent |
| T110D226K050AS1946 | KEMET | 0 | 399-T110D226K050AS1946-ND | kr.334.83450 | Parametric Equivalent |
| T110D226K050AT1946 | KEMET | 0 | 399-T110D226K050AT1946-ND | kr.345.69800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.130.73400 | kr.2,614.68 |
| Unit Price without VAT: | kr.130.73400 |
|---|---|
| Unit Price with VAT: | kr.163.41750 |




