
T110C476M020AS | |
|---|---|
DigiKey Part Number | 399-T110C476M020AS-ND |
Manufacturer | |
Manufacturer Product Number | T110C476M020AS |
Description | CAP TANT 47UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C476M020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.08000 | kr.90.08 |
| 20 | kr.65.89150 | kr.1,317.83 |
| 60 | kr.61.02817 | kr.3,661.69 |
| 100 | kr.59.22870 | kr.5,922.87 |
| 500 | kr.54.98306 | kr.27,491.53 |
| 1.000 | kr.53.66709 | kr.53,667.09 |
| Unit Price without VAT: | kr.90.08000 |
|---|---|
| Unit Price with VAT: | kr.112.60000 |

