8.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 3.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B825K020AS

DigiKey Part Number
399-8902-ND
Manufacturer
Manufacturer Product Number
T110B825K020AS
Description
CAP TANT 8.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 3.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110B825K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Features
General Purpose
Voltage - Rated
20 V
Base Product Number
Type
Hermetically Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.79.57000kr.79.57
10kr.61.24400kr.612.44
75kr.52.53493kr.3,940.12
150kr.50.50867kr.7,576.30
525kr.47.71097kr.25,048.26
1.050kr.46.53590kr.48,862.69
Manufacturers Standard Package
Unit Price without VAT:kr.79.57000
Unit Price with VAT:kr.99.46250