4.7 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B475M015AS

DigiKey Part Number
399-T110B475M015AS-ND
Manufacturer
Manufacturer Product Number
T110B475M015AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B475M015AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.49.35787kr.3,701.84
Manufacturers Standard Package
Unit Price without VAT:kr.49.35787
Unit Price with VAT:kr.61.69734