4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B475K050AT

DigiKey Part Number
399-11302-ND
Manufacturer
Manufacturer Product Number
T110B475K050AT
Description
CAP TANT 4.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110B475K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Features
General Purpose
Voltage - Rated
50 V
Base Product Number
Type
Hermetically Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.90.54000kr.90.54
10kr.70.28500kr.702.85
75kr.60.65520kr.4,549.14
150kr.58.41507kr.8,762.26
525kr.55.32164kr.29,043.86
1.050kr.54.02278kr.56,723.92
Manufacturers Standard Package
Unit Price without VAT:kr.90.54000
Unit Price with VAT:kr.113.17500