Parametric Equivalent

T110B396M010AT | |
|---|---|
DigiKey Part Number | 399-T110B396M010AT-ND |
Manufacturer | |
Manufacturer Product Number | T110B396M010AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B396M010AT Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.1Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110B396M010AS | KEMET | 0 | 399-T110B396M010AS-ND | kr.48.81880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.54.24840 | kr.4,068.63 |
| Unit Price without VAT: | kr.54.24840 |
|---|---|
| Unit Price with VAT: | kr.67.81050 |


