
| T110B396K010AT | |
|---|---|
| DigiKey Part Number | T110B396K010AT-ND | 
| Manufacturer | |
| Manufacturer Product Number | T110B396K010AT | 
| Description | CAP TANT 39UF 10% 10V AXIAL | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T110B396K010AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Hermetically Sealed | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.72.00000 | kr.72.00 | 
| 10 | kr.55.11700 | kr.551.17 | 
| 75 | kr.47.11507 | kr.3,533.63 | 
| 150 | kr.45.25480 | kr.6,788.22 | 
| 525 | kr.42.68545 | kr.22,409.86 | 
| 1.050 | kr.41.60658 | kr.43,686.91 | 
| Unit Price without VAT: | kr.72.00000 | 
|---|---|
| Unit Price with VAT: | kr.90.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark