T110B335M035AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.54.24840
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B335M035AS

DigiKey Part Number
399-T110B335M035AS-ND
Manufacturer
Manufacturer Product Number
T110B335M035AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B335M035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.48.81880kr.3,661.41
Manufacturers Standard Package
Unit Price without VAT:kr.48.81880
Unit Price with VAT:kr.61.02350