Parametric Equivalent

T110B335J035AS7200 | |
|---|---|
DigiKey Part Number | 399-T110B335J035AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T110B335J035AS7200 |
Description | CAP TANT AXL |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B335J035AS7200 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±5% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110B335J035AS | KEMET | 0 | 399-T110B335J035AS-ND | kr.67.30040 | Parametric Equivalent |


