Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110B225M035AS7293 | |
|---|---|
DigiKey Part Number | 399-T110B225M035AS7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T110B225M035AS7293 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T110B225M035AS7293 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D225X0035B2B | Vishay Sprague | 0 | 150D225X0035B2B-ND | kr.24.95587 | Parametric Equivalent |
| 150D225X0035B2BE3 | Vishay Sprague | 0 | 150D225X0035B2BE3-ND | kr.26.39893 | Parametric Equivalent |
| 150D225X0035B2G | Vishay Sprague | 0 | 150D225X0035B2G-ND | kr.18.24664 | Parametric Equivalent |
| 150D225X0035B2GE3 | Vishay Sprague | 0 | 150D225X0035B2GE3-ND | kr.23.49680 | Parametric Equivalent |
| 150D225X0035B2T | Vishay Sprague | 0 | 150D225X0035B2T-ND | kr.21.46623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.45.84296 | kr.45,842.96 |
| Unit Price without VAT: | kr.45.84296 |
|---|---|
| Unit Price with VAT: | kr.57.30370 |


