
T110B225K075AS | |
|---|---|
DigiKey Part Number | 399-T110B225K075AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B225K075AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B225K075AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 75 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.104.38853 | kr.7,829.14 |
| Unit Price without VAT: | kr.104.38853 |
|---|---|
| Unit Price with VAT: | kr.130.48566 |

