T110A475K010AT4467 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.39.53327
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.41.35707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.39.53327
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.35840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.45.17380
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.39.31569
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.12000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.36860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.72748
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.33701
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.12.34677
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.90893
Datasheet
Image for T110A475K010AT4467 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A475K010AT4467

DigiKey Part Number
399-T110A475K010AT4467-ND
Manufacturer
Manufacturer Product Number
T110A475K010AT4467
Description
4.70UF 10.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Features
General Purpose
Voltage - Rated
10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T110A475K010AS4201KEMET0399-T110A475K010AS4201-NDkr.39.53327Parametric Equivalent
T110A475K010AS4527KEMET0399-T110A475K010AS4527-NDkr.41.35707Parametric Equivalent
T110A475K010AS4596KEMET0399-T110A475K010AS4596-NDkr.39.53327Parametric Equivalent
T110A475K010AT4201KEMET0399-T110A475K010AT4201-NDkr.43.35840Parametric Equivalent
T110A475K010AT4527KEMET0399-T110A475K010AT4527-NDkr.45.17380Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
150kr.43.35840kr.6,503.76
Manufacturers Standard Package
Unit Price without VAT:kr.43.35840
Unit Price with VAT:kr.54.19800