Parametric Equivalent

T110A474M050AT | |
|---|---|
DigiKey Part Number | 399-T110A474M050AT-ND |
Manufacturer | |
Manufacturer Product Number | T110A474M050AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 13Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A474M050AT Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 13Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A474M050AS | KEMET | 0 | 399-T110A474M050AS-ND | kr.38.43220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.42.15133 | kr.6,322.70 |
| Unit Price without VAT: | kr.42.15133 |
|---|---|
| Unit Price with VAT: | kr.52.68916 |


