Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110A474K035AT4700 | |
|---|---|
DigiKey Part Number | 399-T110A474K035AT4700-ND |
Manufacturer | |
Manufacturer Product Number | T110A474K035AT4700 |
Description | .470UF 35.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D474X9035A2B | Vishay Sprague | 0 | 150D474X9035A2B-ND | kr.39.12000 | Parametric Equivalent |
| 150D474X9035A2BE3 | Vishay Sprague | 0 | 150D474X9035A2BE3-ND | kr.29.99450 | Parametric Equivalent |
| 150D474X9035A2T | Vishay Sprague | 0 | 150D474X9035A2T-ND | kr.20.42393 | Parametric Equivalent |
| 150D474X9035A2TE3 | Vishay Sprague | 0 | 150D474X9035A2TE3-ND | kr.26.56473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.43.35840 | kr.6,503.76 |
| Unit Price without VAT: | kr.43.35840 |
|---|---|
| Unit Price with VAT: | kr.54.19800 |


