
T110A224K075AS | |
|---|---|
DigiKey Part Number | 399-T110A224K075AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A224K075AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 17Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A224K075AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 17Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 75 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.64.92073 | kr.9,738.11 |
| Unit Price without VAT: | kr.64.92073 |
|---|---|
| Unit Price with VAT: | kr.81.15091 |

