Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110A155K025AT4467 | |
|---|---|
DigiKey Part Number | 399-T110A155K025AT4467-ND |
Manufacturer | |
Manufacturer Product Number | T110A155K025AT4467 |
Description | 1.50UF 25.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A155K025AS4201 | KEMET | 0 | 399-T110A155K025AS4201-ND | kr.39.53327 | Parametric Equivalent |
| T110A155K025AS4467 | KEMET | 0 | 399-T110A155K025AS4467-ND | kr.39.53327 | Parametric Equivalent |
| T110A155K025AS4527 | KEMET | 0 | 399-T110A155K025AS4527-ND | kr.41.35707 | Parametric Equivalent |
| T110A155K025AT4201 | KEMET | 0 | 399-T110A155K025AT4201-ND | kr.43.35840 | Parametric Equivalent |
| 150D155X9025A2B | Vishay Sprague | 0 | 150D155X9025A2B-ND | kr.20.22650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.43.35840 | kr.6,503.76 |
| Unit Price without VAT: | kr.43.35840 |
|---|---|
| Unit Price with VAT: | kr.54.19800 |


