1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9V-R07017

DigiKey Part Number
399-10728-ND
Manufacturer
Manufacturer Product Number
SU9V-R07017
Description
CMC 1.7MH 700MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
SU9V-R07017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.7 mH @ 1 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.75000kr.6.75
10kr.6.12100kr.61.21
25kr.5.88200kr.147.05
50kr.5.70600kr.285.30
100kr.5.53490kr.553.49
250kr.5.31504kr.1,328.76
500kr.5.15338kr.2,576.69
1.000kr.4.99553kr.4,995.53
5.000kr.4.64432kr.23,221.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.75000
Unit Price with VAT:kr.8.43750