SU9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SU9V
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9V-R05034

DigiKey Part Number
399-10727-ND
Manufacturer
Manufacturer Product Number
SU9V-R05034
Description
CMC 3.4MH 500MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU9V-R05034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.4 mH @ 1 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.6.09300kr.60.93
25kr.5.85480kr.146.37
50kr.5.67940kr.283.97
100kr.5.50910kr.550.91
300kr.5.24757kr.1,574.27
500kr.5.12934kr.2,564.67
1.000kr.4.97222kr.4,972.22
5.000kr.4.62266kr.23,113.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000