



SU9H-R03090 | |
|---|---|
DigiKey Part Number | 399-10709-ND |
Manufacturer | |
Manufacturer Product Number | SU9H-R03090 |
Description | CMC 9MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9H-R03090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 1 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.6.48800 | kr.64.88 |
| 25 | kr.6.23440 | kr.155.86 |
| 50 | kr.6.04800 | kr.302.40 |
| 100 | kr.5.86740 | kr.586.74 |
| 250 | kr.5.63396 | kr.1,408.49 |
| 500 | kr.5.46254 | kr.2,731.27 |
| 1.000 | kr.5.29530 | kr.5,295.30 |
| 5.000 | kr.4.92299 | kr.24,614.95 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

