
SU9H-R01180 | |
|---|---|
DigiKey Part Number | 399-SU9H-R01180-ND |
Manufacturer | |
Manufacturer Product Number | SU9H-R01180 |
Description | CMC 18MH 100MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9H-R01180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 1 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.69000 | kr.56.90 |
| 25 | kr.5.26320 | kr.131.58 |
| 40 | kr.5.05600 | kr.202.24 |
| 100 | kr.4.67710 | kr.467.71 |
| 300 | kr.4.26090 | kr.1,278.27 |
| 500 | kr.4.08012 | kr.2,040.06 |
| 1.000 | kr.3.84742 | kr.3,847.42 |
| 2.400 | kr.3.57280 | kr.8,574.72 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |


